TLV320DAC32IRHBR

Texas Instruments
595-TLV320DAC32IRHBR
TLV320DAC32IRHBR

Mfr.:

Description:
Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-TLV320DAC32IRHBT A 595-TLV320DAC32IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,353

Stock:
2,353 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.20 $3.20
$2.36 $23.60
$2.15 $53.75
$1.92 $192.00
$1.81 $452.50
$1.75 $875.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.63 $4,890.00
$1.60 $9,600.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.10
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.95
Min:
1

Similar Product

Texas Instruments TLV320DAC32IRHBT
Texas Instruments
Audio D/A Converter ICs Low Power Stereo DAC A 595-TLV320DAC32IR A 595-TLV320DAC32IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
96 kHz
I2C
24 bit
VQFN-32
4 Output
95 dB
1.1 V, 2.7 V
3.6 V
TLV320DAC32
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Power Consumption: 18 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: 0.02 %
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99