TLIN1029DQ1

Texas Instruments
595-TLIN1029DQ1
TLIN1029DQ1

Mfr.:

Description:
LIN Transceivers Local interconnect n etwork (LIN) transc A 595-TLIN1029DRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,445

Stock:
30,445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$1.71 $17.10
$1.34 $100.50
$1.28 $384.00
$1.24 $651.00
$1.20 $1,260.00
$1.16 $2,958.00
$1.14 $5,728.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.03
Min:
1

Similar Product

Texas Instruments TLIN1029DRQ1
Texas Instruments
LIN Transceivers Local interconnect n etwork (LIN) transc A 595-TLIN1029DQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN1029
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: LIN Physical Layer Transceiver
Unit Weight: 75.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TLIN1029-Q1/TLIN1029A-Q1 LIN Transceiver

Texas Instruments TLIN1029-Q1/TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver is a physical layer transceiver with integrated wake-up and protection features. The device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1029-Q1/TLIN1029A-Q1 is designed to support 12V applications with wider operating voltage and additional bus-fault protection.