TLC7225IDWR

Texas Instruments
595-TLC7225IDWR
TLC7225IDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 5 us Quad DAC A 595-TLC7225IDW A 5 A 595-TLC7225IDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.90 $16.90
$13.75 $137.50
$13.11 $327.75
$11.38 $1,138.00
$10.87 $2,717.50
$9.91 $4,955.00
$8.67 $8,670.00
Full Reel (Order in multiples of 2000)
$8.49 $16,980.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.87
Min:
1

Similar Product

Texas Instruments TLC7225IDW
Texas Instruments
Digital to Analog Converters - DAC Quad DAC 8bit A 595- TLC7225IDWR A 595-T A 595-TLC7225IDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7225
8 bit
4 Channel
Parallel
- 25 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain Error: 0.1 % FSR
Number of Converters: 4 Converter
Power Consumption: 75 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99