TLC5973D

Texas Instruments
595-TLC5973D
TLC5973D

Mfr.:

Description:
LED Lighting Driver ICs 3Ch 12B PWM Constant Crnt LED Dvr A 595- A 595-TLC5973DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,840

Stock:
2,840 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.29 $12.90
$1.26 $31.50
$0.995 $74.63
$0.927 $278.10
$0.892 $468.30
$0.806 $846.30
$0.76 $3,078.00
$0.744 $5,970.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.99
Min:
1

Similar Product

Texas Instruments TLC5973DR
Texas Instruments
LED Lighting Driver ICs 3Ch 12B PWM Constant Crnt LED Dvr A 595- A 595-TLC5973D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
50 mA
SOIC-8
6 V
3 V
3 MHz
21 V
TLC5973
- 40 C
+ 125 C
Internal GS Clock, One Wire Interface, Shunt Regulator
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Linear
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.