TLC555CPS

Texas Instruments
595-TLC555CPS
TLC555CPS

Mfr.:

Description:
Timers & Support Products LO PWR Timer A 595-T LC555CPSR A 595-TLC555CPSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.64 $16.40
$1.40 $35.00
$1.27 $101.60
$1.22 $292.80
$1.18 $660.80
$0.919 $955.76
$0.898 $3,592.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.33
Min:
1

Similar Product

Texas Instruments TLC555CPSR
Texas Instruments
Timers & Support Products LOW POWER TIMER A 59 5-TLC555CPS A 595-TLC555CPS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, MOS, TTL
SOIC-8
2 V
15 V
0 C
+ 70 C
TLC555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Pd - Power Dissipation: 1 W
Product Type: Timers & Support Products
Factory Pack Quantity: 80
Subcategory: Clock & Timer ICs
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99