TL2844PE4

Texas Instruments
595-TL2844PE4
TL2844PE4

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller ALT 595-TL2 ALT 595-TL2844P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,047

Stock:
2,047 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2047 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.28 $2.28
$1.65 $16.50
$1.50 $37.50
$1.34 $134.00
$1.26 $315.00
$1.18 $590.00
$1.04 $1,040.00
$0.984 $3,936.00
$0.981 $7,848.00

Similar Product

Texas Instruments TL2844P
Texas Instruments
Switching Controllers Current-Mode PWM Con troller

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
50 %
0 V to 30 V
1 A
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2844
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99