TIC12400EVM-KIT

Texas Instruments
595-TIC12400EVM-KIT
TIC12400EVM-KIT

Mfr.:

Description:
Interface Development Tools TIC12400 EVALUATION MODULE AND SWITCH BD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$331.95 $331.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Multiple Switch Detection Interface
TIC12400
Brand: Texas Instruments
Interface Type: SPI, USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: TIC12400-KIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TIC12400EVM-KIT Interface Evaluation Module (EVM)

Texas Instruments TIC12400EVM-KIT Interface Evaluation Module (EVM) is a flexible two-board evaluation platform that allows users to evaluate the expansive feature sets of the TIC12400-Q1. The TIC12400-Q1 is a 24-channel switch/contact monitoring solution that incorporates a power-saving polling architecture and configurable comparator thresholds. The device also includes an integrated ADC with programmable thresholds and a variety of integrated protection for transient/fault conditions. The evaluation module has an intuitive and feature-rich GUI showcasing the TIC12400-Q1 device's benefits. The GUI incorporates easy-to-define thresholds, wetting current, polling times, and switch state polling.