THVD1512DGSR

Texas Instruments
595-THVD1512DGSR
THVD1512DGSR

Mfr.:

Description:
RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,677

Stock:
5,677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.82 $18.20
$1.65 $41.25
$1.47 $147.00
$1.39 $347.50
$1.34 $670.00
$1.29 $1,290.00
Full Reel (Order in multiples of 2500)
$1.25 $3,125.00
$1.22 $6,100.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.43
Min:
1

Similar Product

Texas Instruments THVD1512DGS
Texas Instruments
RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
THVD1512
Transceiver
500 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
700 uA
- 40 C
+ 125 C
18 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 33.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

THVD15xx RS-485/RS-422 Transceivers

Texas Instruments THVD15xx RS-485/RS-422 Transceivers are noise-immune and are designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC Electrical Fast Transients (EFT) and IEC ElectroStatic Discharge (ESD) events, eliminating the need for additional system-level protection components. Each of the THVD15xx devices operates from a single 5V supply. These devices feature an extended common-mode voltage range which makes them suitable for multi-point applications over long cable runs.