THS9001DBVT

Texas Instruments
595-THS9001DBVT
THS9001DBVT

Mfr.:

Description:
RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.71 $2.71
$2.25 $22.50
$2.10 $52.50
$1.92 $192.00
Full Reel (Order in multiples of 250)
$1.79 $447.50
$1.70 $850.00
$1.58 $1,580.00
$1.54 $3,850.00
$1.50 $7,500.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
50 MHz to 350 MHz
2.7 V to 5.5 V
100 mA
15 dB
4 dB
General Purpose Amplifiers
SMD/SMT
SOT-23-6
Si
20.6 dBm
37 dBm
- 40 C
+ 85 C
THS9001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS9001EVM
Number of Channels: 1 Channel
Pd - Power Dissipation: 463 mW
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 350 MHz
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99