THS7365IPW

Texas Instruments
595-THS7365IPW
THS7365IPW

Mfr.:

Description:
Video Amplifiers 6Ch Video Amp A 595- THS7365IPWR A 595-T A 595-THS7365IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.31 $6.31
$4.18 $41.80
$3.81 $95.25
$3.22 $225.40
$3.06 $856.80
$2.38 $1,332.80
$2.35 $2,467.50
$2.31 $5,821.20
$2.28 $11,491.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7365
6 Channel
5 V
2.7 V
20.7 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS