THS1040IPWR

595-THS1040IPWR
THS1040IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 10 Bit 40 MSPS Low Power ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
120 mW
- 40 C
+ 85 C
TSSOP-28
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Architecture: Pipeline
Brand: Texas Instruments
Development Kit: THS1040EVM
Digital Supply Voltage: 3 V to 3.6 V
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Input Type: Differential/Single-Ended
Interface Type: Parallel
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Resolution: 10 bit
Sampling Rate: 40 MS/s
Series: THS1040
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99