TFP401AMPZPEP

Texas Instruments
595-TFP401AMPZPEP
TFP401AMPZPEP

Mfr.:

Description:
Display Interface IC EP PanelBus DVI Rece iver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.31 $36.31
$29.22 $292.20
$27.44 $686.00
$25.49 $2,294.10
$24.58 $6,636.60
$24.01 $12,965.40
900 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TFP401A
3.6 V
3 V
370 mA
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Tradename: Panelbus
Part # Aliases: V62/09627-01XE
Unit Weight: 505.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TFP401/TFP401A DVI Receiver/Deserializers

Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers are TI PanelBus™ flat-panel display products, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401/401A finds applications in any design requiring a high-speed digital interface. The TFP401/TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true-color pixel format. The TFP401/401A offers design flexibility to drive one or two pixels per clock supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for a reduced ground bounce.