TCAN1145DYYRQ1

Texas Instruments
595-TCAN1145DYYRQ1
TCAN1145DYYRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,746

Stock:
22,746 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.29 $3.29
$2.43 $24.30
$2.22 $55.50
$2.02 $202.00
$1.97 $492.50
$1.96 $980.00
Full Reel (Order in multiples of 3000)
$1.93 $5,790.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1145
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
120 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TCAN114x-Q1 High-Speed CAN FD Transceivers

Texas Instruments TCAN114x-Q1 High-Speed CAN FD Transceivers support data rates up to 5 Mbps. The devices are configured using a serial peripheral interface (SPI) for access to full functionality. The TCAN114x-Q1 supports nominal processor IO voltages from 1.8V to 5V by applying the appropriate voltage to the VIO pin, allowing lower power processors to be used.