TCA9511AEVM

Texas Instruments
595-TCA9511AEVM
TCA9511AEVM

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
I2C
TCA9511A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TCA9511A Hot Swappable I2C Bus and SMBus Buffer
Product Type: Interface Development Tools
Series: TCA9511A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TCA9511AEVM Evaluation Module

Texas Instruments TCA9511AEVM Evaluation Module is designed to evaluate the TCA9511A. The TCA9511A is a hot-swappable I2C bus buffer that supports I/O card insertion into a live backplane without corruption of the data and clock buses.