TAS5825MRHBR

Texas Instruments
595-TAS5825MRHBR
TAS5825MRHBR

Mfr.:

Description:
Audio Amplifiers 38-W stereo 65-W mo no 4.5- to 26-V di

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,921

Stock:
23,921 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.52 $5.52
$4.11 $41.10
$3.79 $94.75
$3.29 $329.00
$3.13 $782.50
$2.81 $1,405.00
$2.38 $2,380.00
Full Reel (Order in multiples of 3000)
$2.28 $6,840.00
$2.24 $13,440.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
38 W
0.03 %
VQFN-32
8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5825M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 2 Channel
Operating Supply Current: 25.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 7.5 mV
Unit Weight: 1.461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TAS5825M Stereo Class-D Audio Amplifier

Texas Instruments TAS5825M Stereo Class-D Audio Amplifier is a stereo high-performance closed-loop Class-D with an integrated audio processor with up to 192kHz architecture. The powerful audio DSP core supports several advanced audio process flows. With 48kHz or 96kHz architecture, an integrated SRC (Sample rate converter) detects the input sample rate change. Then auto converts to the target sample rate DSP is running to avoid audio artifacts. This process flows support: 2×15 BQs, 3-Band DRC, Full-band AGL (Automatic Gain Limiter), Smart Amplifier Algorithm (Thermal and Excursion Protection), Bass enhancement, Spatializer, THD manager, PVDD Tracking and Thermal Foldback. The 192kHz process flow offers Full-band AGL and Thermal Foldback.