TAS5760LDCA

Texas Instruments
595-TAS5760LDCA
TAS5760LDCA

Mfr.:

Description:
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760LDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.75 $1,380.00
$5.71 $5,710.00
$5.67 $14,288.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
21.9 W
0.03 %
HTSSOP-48
4.5 V
16.5 V
- 25 C
+ 85 C
SMD/SMT
TAS5760L
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain: 30 dB
Input Type: Stereo
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Single
Type: Differential
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99