TAS5342ADDV

Texas Instruments
595-TAS5342ADDV
TAS5342ADDV

Mfr.:

Description:
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342ADDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.89 $15.89
$12.45 $124.50
$11.59 $289.75
$10.43 $1,095.15
$10.37 $5,444.25
$10.33 $10,484.95
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.53
Min:
1

Similar Product

Texas Instruments TAS5342ADDVR
Texas Instruments
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342ADDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-AB
100 W
0.09 %
HTSSOP-44
4 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5342A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 7.2 mA, 8 mA, 16.3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 270.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99