TAD5112IRGER

Texas Instruments
595-TAD5112IRGER
TAD5112IRGER

Mfr.:

Description:
Audio D/A Converter ICs Low-power stereo aud io DAC with 110dB d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,782

Stock:
2,782 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.84 $4.84
$3.64 $36.40
$3.35 $83.75
$3.02 $302.00
$2.86 $715.00
$2.77 $1,385.00
$2.61 $2,610.00
Full Reel (Order in multiples of 3000)
$2.52 $7,560.00
$2.49 $14,940.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
768 kHz
I2C, SPI
32 bit
VQFN-24
2 Output
110 dB
1.65 V
3.6 V
TAD5112
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TAC5112EVM-K
Gain Error: 0.1 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 1 DACs
Operating Supply Current: 17.9 mA
Output Voltage: 1 V, 2 V
Product: Audio DAC
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single Supply
THD plus Noise: - 101 dB
Type: Low-Power Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

TAD5112 Low-Power Stereo Audio DAC

Texas Instruments TAD5112 Low-Power Stereo Audio Digital-to-Analog Converter (DAC) has a 2VRMS differential output, 110dB dynamic range stereo channels or 1VRMS single-ended output, 107dB dynamic range quad channels. The TAD5112 supports both differential and single-ended inputs and outputs. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAD5112 integrates programmable channel gain, digital volume control, a low-jitter phase-locked loop (PLL), a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both the DAC and PDM microphone signal chains. The TAD5112 supports an analog input-to-output bypass option and records up to four-channel digital microphones with the PDM interface. Data from analog-in and digital-in can be mixed inside the device as well. The Texas Instruments TAD5112 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make TAD5112 an excellent choice for space-constrained audio applications.