SRC4192IDBR

Texas Instruments
595-SRC4192IDBR
SRC4192IDBR

Mfr.:

Description:
Audio Sample Rate Converters Hi-End Sample Rate C onverter A 595-SRC4 A 595-SRC4192IDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.82 $16.82
$13.18 $131.80
$12.27 $306.75
$11.27 $1,127.00
$10.80 $2,700.00
$10.51 $5,255.00
$10.27 $10,270.00
Full Reel (Order in multiples of 2000)
$10.27 $20,540.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$20.18
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$22.95
Min:
1

Similar Product

Texas Instruments SRC4192IDB
Texas Instruments
Audio Sample Rate Converters High-End Sample Rate Converter A 595-SRC A 595-SRC4192IDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
212 KHz
SSOP-28
- 140 dB
3 V
3.6 V
SRC4192
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SRC4192EVM
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS