SN75LVDS86DGG

Texas Instruments
595-SN75LVDS86DGG
SN75LVDS86DGG

Mfr.:

Description:
Bus Receivers Flatlink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.83 $13.83
$10.69 $106.90
$10.20 $255.00
$8.66 $1,039.20
$7.21 $2,018.80
$6.98 $6,980.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
Differential
100 mA
TSSOP-48
3 V
3.6 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 178.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.316 W
Product Type: Bus Receivers
Series: SN75LVDS86
Factory Pack Quantity: 40
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS