SN75LVCP600DRFR

Texas Instruments
595-SN75LVCP600DRFR
SN75LVCP600DRFR

Mfr.:

Description:
Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,534

Stock:
1,534 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.32 $3.32
$2.75 $27.50
$2.52 $63.00
$2.25 $225.00
$2.13 $532.50
$2.06 $1,030.00
$1.99 $1,990.00
Full Reel (Order in multiples of 3000)
$1.83 $5,490.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.35
Min:
1

Similar Product

Texas Instruments SN75LVCP600DRFT
Texas Instruments
Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
PCB and Cable Equalizer
SAS/SATA
3.3 V
3.3 V
40 mA
0 C
+ 85 C
SMD/SMT
WSON-8
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: SN75LVCP600
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99