SN75107BD

Texas Instruments
595-SN75107BD
SN75107BD

Mfr.:

Description:
Bus Receivers Dual Line A 595-SN75 107BDR A 595-SN75107BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.68 $1.68
$1.22 $12.20
$1.04 $26.00
$0.976 $97.60
$0.916 $229.00
$0.897 $448.50
$0.872 $872.00
$0.853 $3,412.00
$0.833 $6,664.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.29
Min:
1

Similar Product

Texas Instruments SN75107BDR
Texas Instruments
Bus Receivers DUAL LINE RECEIVER A 595-SN75107BD A 595-SN75107BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
2 Receiver
Differential
30 mA
SOIC-14
+/- 4.75 V
+/- 5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Bus Receivers
Series: SN75107B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS