SN74LXCH1T45DRYR

Texas Instruments
595-SN74LXCH1T45DRYR
SN74LXCH1T45DRYR

Mfr.:

Description:
Translation - Voltage Levels Single-bit dual-supp ly transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,057

Stock:
7,057 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.714 $7.14
$0.642 $16.05
$0.562 $56.20
$0.524 $131.00
$0.50 $250.00
$0.461 $461.00
Full Reel (Order in multiples of 5000)
$0.45 $2,250.00
$0.439 $4,390.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Non-Inverting Bidirectional Translating Transceiver
420 Mb/s
SON-6
5.5 V
1.1 V
SN74LXCH1T45
11 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Logic Family: LXCH
Number of Channels: 2 Channel
Operating Supply Current: 3 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LXCH1T45 Single-Bit Dual-Supply Transceiver

Texas Instruments SN74LXCH1T45 Single-Bit Dual-Supply Transceiver is a non-inverting bi-directional voltage level translation device with bus-hold circuitry. The I/O pin A and control pin (DIR) are referenced to VCCA logic levels, and the I/O pin B is referenced to VCCB logic levels. The A pin can accept I/O voltages ranging from 1.1V to 5.5V, while the B port can accept I/O voltages from 1.1V to 5.5V. A high DIR of the Texas Instruments SN74LXCH1T45 allows data transmission from A to B, and a low DIR allows data transmission from B to A.