SN74LXC1T45DRYR

Texas Instruments
595-SN74LXC1T45DRYR
SN74LXC1T45DRYR

Mfr.:

Description:
Translation - Voltage Levels Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,360

Stock:
5,360 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.931 $0.93
$0.657 $6.57
$0.591 $14.78
$0.516 $51.60
$0.48 $120.00
$0.459 $229.50
$0.423 $423.00
Full Reel (Order in multiples of 5000)
$0.382 $1,910.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Non-Inverting Bidirectional Translating Transceiver
420 Mb/s
SON-6
5.5 V
1.1 V
SN74LXC1T45
11 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Logic Family: LXC
Number of Channels: 2 Channel
Operating Supply Current: 3 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

SN74LXC1T45/SN74LXC145-Q1 Bus Transceiver

Texas Instruments SN74LXC1T45/SN74LXC145-Q1 Dual-Supply Bus Transceiver is a 1-bit, dual-supply non-inverting bidirectional voltage level translation device. The I/O pin A and control pin (DIR) are referenced to VCCA logic levels, and the I/O pin B is referenced to VCCB logic levels. The A pin on the Texas Instruments SN74LXC1T45/SN74LXC145-Q1 can accept I/O voltages ranging from 1.1V to 5.5V, while the B pin can accept I/O voltages from 1.1V to 5.5V. A high on DIR allows data transmission from A to B, and a low DIR allows data transmission from B to A. The SN74LXC145-Q1 devices are AEC-Q100 qualified for automotive applications.