SN74LVCH16374ADL

Texas Instruments
595-SN74LVCH16374ADL
SN74LVCH16374ADL

Mfr.:

Description:
Flip-Flops Tri-State 16bit A 59 5-SNLVCH16374ADLR A A 595-SNLVCH16374ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.61 $16.10
$1.46 $36.50
$1.30 $130.00
$1.22 $305.00
$1.21 $1,210.00
$1.15 $2,875.00
$1.13 $5,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.90
Min:
1

Similar Product

Texas Instruments SN74LVCH16374ADLR
Texas Instruments
Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADL A 595-SN74LVCH16374ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVCH
8 Circuit
3-State
SSOP-48
CMOS, TTL
Non-Inverting
4.9 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74LVCH16374A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99