SN74LV1T32DCKRG4

Texas Instruments
595-SN74LV1T32DCKRG4
SN74LV1T32DCKRG4

Mfr.:

Description:
Translation - Voltage Levels Single Power Supply 2-INPUT POSITIVE OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52,031

Stock:
52,031 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.31 $13.10
$1.10 $27.50
$0.834 $83.40
$0.721 $180.25
$0.634 $317.00
$0.569 $569.00
Full Reel (Order in multiples of 3000)
$0.366 $1,098.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
SC-70-5
5.5 V
1.8 V
SN74LV1T32
5.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LV
Number of Channels: 1 Channel
Operating Supply Current: 1 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74LV1T32/SN74LV1T32-Q1 Logic Level Shifter

Texas Instruments SN74LV1T32/SN74LV1T32-Q1 Positive-OR Gate Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and can support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows the desired output levels to connect to controllers or processors. The SN74LV1T32-Q1 devices are AEC-Q100 qualified for automotive applications.