SN74LV175APWT

595-SN74LV175APWT
SN74LV175APWT

Mfr.:

Description:
Flip-Flops Quadruple D-Type Flip-Flop W/Clear

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Quantities greater than 499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.20 $2.20
$1.40 $14.00
$1.25 $31.25
$1.04 $104.00
Full Reel (Order in multiples of 250)
$0.881 $220.25
$0.848 $424.00
$0.712 $712.00
$0.649 $2,596.00
$0.595 $4,760.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.02
Min:
1

Similar Product

Texas Instruments SN74LV175APWR
Texas Instruments
Flip-Flops Quad w/ Clear A 595- SN74LV175APW A 595- A 595-SN74LV175APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LV
4 Circuit
CMOS
TSSOP-16
CMOS
Inverting/Non-Inverting
23.3 ns
- 12 mA
12 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 2
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74LV175A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99