SN74LS161ANSR

Texas Instruments
595-SN74LS161ANSR
SN74LS161ANSR

Mfr.:

Description:
Counter ICs 4-Bit Synchronous Bi nary Counters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,102

Stock:
3,102 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.06 $10.60
$0.958 $23.95
$0.844 $84.40
$0.79 $197.50
$0.76 $380.00
$0.734 $734.00
Full Reel (Order in multiples of 2000)
$0.734 $1,468.00
$0.681 $2,724.00
$0.669 $5,352.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Binary
LS
4 bit
Up
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS161A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99