SN74HCS373RKSR

Texas Instruments
595-SN74HCS373RKSR
SN74HCS373RKSR

Mfr.:

Description:
Latches Octal transparent D- type latches with t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,867

Stock:
2,867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.575 $5.75
$0.516 $12.90
$0.449 $44.90
$0.417 $104.25
$0.399 $199.50
$0.395 $395.00
Full Reel (Order in multiples of 3000)
$0.363 $1,089.00
$0.353 $2,118.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
HCS
8 Line
VQFN-20
24.5 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS373
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS373/SN74HCS373-Q1 Octal D-Type Latch

Texas Instruments SN74HCS373/SN74HCS373-Q1 Octal Transparent D-Type Latch contains eight D-type latches. All inputs include Schmitt-trigger architecture. All channels for the Texas Instruments SN74HCS373/SN74HCS373-Q1 share a latch enable (LE) input and output-enable (OE) input.