SN74HCS20QPWRQ1

Texas Instruments
595-SN74HCS20QPWRQ1
SN74HCS20QPWRQ1

Mfr.:

Description:
Logic Gates Automotive dual 4-in put NAND gates with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,244

Stock:
5,244 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.778 $0.78
$0.553 $5.53
$0.495 $12.38
$0.431 $43.10
$0.40 $100.00
$0.382 $191.00
$0.354 $354.00
Full Reel (Order in multiples of 2000)
$0.354 $708.00
$0.343 $1,372.00
$0.332 $2,656.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HCS
8 Input
TSSOP-14
2 Output
7.8 mA
- 7.8 mA
7 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS20
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate

Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS20-Q1 devices are AEC-Q100 qualified for automotive applications.