SN74HCS20PWRG4

Texas Instruments
595-SN74HCS20PWRG4
SN74HCS20PWRG4

Mfr.:

Description:
Logic Gates Dual 4-input NAND ga tes with Schmitt-tr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,787

Stock:
1,787 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.04 $10.40
$0.873 $21.83
$0.662 $66.20
$0.573 $143.25
$0.502 $251.00
$0.452 $452.00
Full Reel (Order in multiples of 2000)
$0.452 $904.00
$0.386 $1,544.00
$0.338 $2,704.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
HCS
8 Input
TSSOP-14
2 Output
7.8 mA
- 7.8 mA
7 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Current: 35 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS20PWRG4
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate

Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS20-Q1 devices are AEC-Q100 qualified for automotive applications.