SN74HC240DWR

Texas Instruments
595-SN74HC240DWR
SN74HC240DWR

Mfr.:

Description:
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74HC240DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,155

Stock:
3,155
Can Dispatch Immediately
On Order:
650
Expected 25/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.28 $12.80
$1.10 $27.50
$0.866 $86.60
$0.767 $191.75
$0.688 $344.00
$0.624 $624.00
Full Reel (Order in multiples of 2000)
$0.624 $1,248.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.61
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
Series: SN74HC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HC240 Octal Buffers/Line Drivers

Texas Instruments SN74HC240 Octal Buffers/Line Drivers are explicitly designed to improve the performance and density of clock drivers, 3-state memory address drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74HC240 devices are organized as two 4-bit buffers/drivers with separate output-enable (OE) inputs. When OE is high, the outputs are in the high-impedance state. When OE is low, the device passes inverted data from the A inputs to the Y outputs.