SN74HC193QPWRG4Q1

Texas Instruments
595-N74HC193QPWRG4Q1
SN74HC193QPWRG4Q1

Mfr.:

Description:
Counter ICs 4B Synch Up/Down Cou nters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,475

Stock:
1,475 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$1.17 $11.70
$1.07 $26.75
$0.938 $93.80
$0.877 $219.25
$0.841 $420.50
$0.81 $810.00
Full Reel (Order in multiples of 2000)
$0.81 $1,620.00
$0.778 $3,112.00
$0.738 $5,904.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Binary
HC
4 bit
Asynchronous
Up/Down
2 V to 6 V
- 40 C
+ 125 C
AEC-Q100
SN74HC193
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99