SN74HC109DR

Texas Instruments
595-SN74HC109DR
SN74HC109DR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop A 595- A 595-SN74HC109D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,822

Stock:
27,822 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.806 $0.81
$0.564 $5.64
$0.506 $12.65
$0.441 $44.10
$0.41 $102.50
$0.391 $195.50
$0.381 $381.00
Full Reel (Order in multiples of 2500)
$0.349 $872.50
$0.322 $2,415.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.38
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.35
Min:
1

Similar Product

Texas Instruments SN74HC109D
Texas Instruments
Flip-Flops Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
HC
2 Circuit
CMOS
SOIC-Narrow-16
CMOS, LVTTL
Inverting/Non-Inverting
175 ns
- 4 mA
4 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74HC109
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99