SN74GTL2010PWR

Texas Instruments
595-SN74GTL2010PWR
SN74GTL2010PWR

Mfr.:

Description:
Translation - Voltage Levels 10B VLTG Clamp A 595 -SN74GTL2010PW A 59 A 595-SN74GTL2010PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363
Can Dispatch Immediately
On Order:
4,000
Expected 20/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 280
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.60 $5.60
$4.24 $42.40
$3.89 $97.25
$3.52 $352.00
$3.43 $857.50
Full Reel (Order in multiples of 2000)
$3.43 $6,860.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.96
Min:
1

Similar Product

Texas Instruments SN74GTL2010PW
Texas Instruments
Translation - Voltage Levels 10B VLTG Clamp A 595 -SN74GTL2010PWR A 5 A 595-SN74GTL2010PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
GTL/GTL+ to LVTTL/TTL
Voltage Level Translator
TSSOP-24
5.5 V
1 V
SN74GTL2010
250 ps
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Family: GTL
Operating Supply Current: 3 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99