SN74F521N

Texas Instruments
595-SN74F521N
SN74F521N

Mfr.:

Description:
Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$1.27 $12.70
$0.94 $18.80
$0.869 $86.90
$0.812 $211.12
$0.796 $398.00
$0.724 $724.00
$0.706 $2,824.00
$0.696 $5,568.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Identity
8 bit
A = B
Active Low
PDIP-20
4.6 ns, 6.1 ns, 6.6 ns
4.5 V
5.5 V
32 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 1 mA
Low Level Output Current: 20 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74F521
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS