SN74CBT3306CDR

Texas Instruments
595-SN74CBT3306CDR
SN74CBT3306CDR

Mfr.:

Description:
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBT3306CD A 595-SN74CBT3306CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,614

Stock:
3,614 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.723 $0.72
$0.513 $5.13
$0.459 $11.48
$0.399 $39.90
$0.371 $92.75
$0.353 $176.50
$0.332 $332.00
Full Reel (Order in multiples of 2500)
$0.314 $785.00
$0.31 $2,325.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.53
Min:
1

Similar Product

Texas Instruments SN74CBT3306CD
Texas Instruments
Digital Bus Switch ICs Dual FET Bus Switch A 595-SN74CBT3306CDR A 595-SN74CBT3306CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
2 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: DE
Country of Origin: MX
Product Type: Digital Bus Switch ICs
Series: SN74CBT3306C
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99