SN74CB3Q3125RGYR

Texas Instruments
595-SN74CB3Q3125RGYR
SN74CB3Q3125RGYR

Mfr.:

Description:
Digital Bus Switch ICs QUAD FET 2.5V 3.3V L O VLTG HI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,972

Stock:
8,972 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.14 $11.40
$1.03 $25.75
$0.906 $90.60
$0.849 $212.25
$0.823 $411.50
$0.82 $820.00
Full Reel (Order in multiples of 3000)
$0.753 $2,259.00
$0.724 $4,344.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
4 Ohms
200 us
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Time - Max: 5.3 ns
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3125
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99