SN74AUC1G07YZPR

Texas Instruments
595-SN74AUC1G07YZPR
SN74AUC1G07YZPR

Mfr.:

Description:
Buffers & Line Drivers Sngl Bffr/Drvr Open Drain Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,238

Stock:
7,238 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.778 $0.78
$0.559 $5.59
$0.499 $12.48
$0.435 $43.50
$0.404 $101.00
$0.386 $193.00
$0.371 $371.00
Full Reel (Order in multiples of 3000)
$0.352 $1,056.00
$0.338 $2,028.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUC
1 Input
1 Output
Non-Inverting
DSBGA-5
9 mA
10 uA
800 mV
2.7 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: SN74AUC1G07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99