SN74AUC16374DGVR

Texas Instruments
595-SN74AUC16374DGVR
SN74AUC16374DGVR

Mfr.:

Description:
Flip-Flops 16B Edge Trggrd Dtyp e Flip Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,529

Stock:
1,529 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.45 $3.45
$2.89 $28.90
$2.64 $66.00
$2.36 $236.00
$2.24 $560.00
$2.15 $1,075.00
$2.10 $2,100.00
Full Reel (Order in multiples of 2000)
$2.03 $4,060.00
$1.99 $7,960.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AUC
2 Circuit
3-State
TVSOP-48
CMOS, TTL
Non-Inverting
2.8 ns
- 9 mA
9 mA
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74AUC16374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99