SN74ALVCH16374DGVR

Texas Instruments
595-SN74ALVCH16374VR
SN74ALVCH16374DGVR

Mfr.:

Description:
Flip-Flops 16-Bit Bus Trnscvrs With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601
Can Dispatch Immediately
On Order:
2,000
Expected 16/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.52 $2.52
$1.86 $18.60
$1.70 $42.50
$1.50 $150.00
$1.42 $355.00
$1.40 $700.00
$1.38 $1,380.00
Full Reel (Order in multiples of 2000)
$1.27 $2,540.00
$1.24 $4,960.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ALVCH
2 Circuit
3-State
TVSOP-48
CMOS, LVTTL
Non-Inverting
4.9 ns
- 12 mA
12 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74ALVCH16374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99