SN74AHCT541PWR

Texas Instruments
595-SN74AHCT541PWR
SN74AHCT541PWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHCT541PW A 5 A 595-SN74AHCT541PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,686

Stock:
22,686 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.34 $2.34
$1.42 $14.20
$1.20 $30.00
$0.909 $90.90
$0.787 $196.75
$0.689 $344.50
$0.62 $620.00
Full Reel (Order in multiples of 2000)
$0.62 $1,240.00
$0.531 $2,124.00
$0.461 $3,688.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.53
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.60
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments SN74AHCT541PW
Texas Instruments
Buffers & Line Drivers Octal w/Tri-St Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
8 Input
8 Output
Non-Inverting
TSSOP-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74AHCT541
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT541/-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHCT541/-Q1 Octal Buffers/Drivers offer eight non-inverting buffers with 3-state outputs. The active-low output enable pins (OE1 and OE2) control all eight channels and must both be low for the outputs to be active. The TI SN74AHCT541-Q1 devices are AEC-Q100 qualified for automotive applications.