SN74AHCT3G99PWR

Texas Instruments
595-SN74AHCT3G99PWR
SN74AHCT3G99PWR

Mfr.:

Description:
Logic Gates Ultra-configurable m ultifunction 3ch gat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.28 $12.80
$1.08 $27.00
$0.816 $81.60
$0.706 $176.50
$0.619 $309.50
$0.556 $556.00
Full Reel (Order in multiples of 3000)
$0.477 $1,431.00
$0.414 $2,484.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Configurable
7 Gate
AHCT
12 Input
TSSOP-20
3 Output
8 mA
- 8 mA
11.7 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Output Current: 75 mA
Output Voltage: 5.5 V
Product: Logic Gate
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99