SN74AHC373DGVR

Texas Instruments
595-SN74AHC373DGVR
SN74AHC373DGVR

Mfr.:

Description:
Latches Octal Trans D Type L atch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,139

Stock:
2,139 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.723 $0.72
$0.506 $5.06
$0.453 $11.33
$0.395 $39.50
$0.366 $91.50
$0.349 $174.50
Full Reel (Order in multiples of 2000)
$0.349 $698.00
$0.309 $1,236.00
$0.303 $2,424.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHC
8 Circuit
8 Line
TVSOP-20
Non-Inverting
14.9 ns, 9.2 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74AHC373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC373 & SN74AHC373-Q1 Octal D-Type Latches

Texas Instruments SN74AHC373 and SN74AHC373-Q1 Octal D-Type Latches consist of high-speed CMOS logic devices designed to provide octal transparent D-type latches with 3-state outputs. These latches are optimized for low power consumption and high performance in digital systems. The SN74AHC373 and SN74AHC373-Q1 D-type latches operate at a 2V to 5.5V supply voltage range, 6.8ns at 5V, 15pF load, and support 130MHz at 5V, 15pF load. These D-type latches are available in a wettable flank QFN package. The SN74AHC373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include enabling or disabling a digital signal, controlling an indicator LED, and translation between communication modules and system controllers.