SN74AHC244MDWREP

Texas Instruments
595-SN74AHC244MDWREP
SN74AHC244MDWREP

Mfr.:

Description:
Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,725

Stock:
1,725 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.27 $3.27
$3.14 $31.40
$2.88 $72.00
$2.59 $259.00
$2.45 $612.50
$2.36 $1,180.00
$2.29 $2,290.00
Full Reel (Order in multiples of 2000)
$2.21 $4,420.00
$2.17 $8,680.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.9 ns
Series: SN74AHC244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: V62/03649-01YE
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers are designed to enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244/SN74AHC244-Q1 includes one inverter gate and executes the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.