SN74AHC244DGVR

Texas Instruments
595-SN74AHC244DGVR
SN74AHC244DGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,572

Stock:
1,572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.848 $0.85
$0.60 $6.00
$0.539 $13.48
$0.471 $47.10
$0.438 $109.50
$0.418 $209.00
$0.402 $402.00
Full Reel (Order in multiples of 2000)
$0.388 $776.00
$0.373 $1,492.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Non-Inverting
TVSOP-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.9 ns, 7.5 ns
Series: SN74AHC244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers are designed to enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244/SN74AHC244-Q1 includes one inverter gate and executes the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.