SN74AC3G99WRKSRQ1

Texas Instruments
595-N74AC3G99WRKSRQ1
SN74AC3G99WRKSRQ1

Mfr.:

Description:
Logic Gates Automotive 1.5V to 6 V ultra-configurab

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.973 $0.97
$0.694 $6.94
$0.624 $15.60
$0.546 $54.60
$0.509 $127.25
$0.487 $243.50
$0.48 $480.00
Full Reel (Order in multiples of 3000)
$0.443 $1,329.00
$0.432 $2,592.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Configurable
AC
12 Input
VQFN-20
3 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC3G99-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate

Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74AC3G99-Q1 devices are AEC-Q100 qualified for automotive applications.