SN74ABTH18646APM

Texas Instruments
595-SN74ABTH18646APM
SN74ABTH18646APM

Mfr.:

Description:
Specialty Function Logic Device w/18-Bit Trns cvr & Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.37 $26.37
$21.00 $210.00
$20.81 $9,988.80
1,120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74ABTH18646A
- 40 C
+ 85 C
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 160
Subcategory: Logic ICs
Supply Voltage - Max: 5 V
Tradename: SCOPE
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS