SN74ABT827DW

Texas Instruments
595-SN74ABT827DW
SN74ABT827DW

Mfr.:

Description:
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827DWR A A 595-SN74ABT827DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.74 $3.74
$2.78 $27.80
$2.54 $63.50
$2.28 $228.00
$2.15 $537.50
$2.07 $1,035.00
$2.02 $2,020.00
$1.95 $4,875.00
$1.92 $9,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.17
Min:
1

Similar Product

Texas Instruments SN74ABT827DWR
Texas Instruments
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827DW A 5 A 595-SN74ABT827DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
10 Input
10 Output
Non-Inverting
SOIC-24
- 32 mA
64 mA
35 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Type: Buffer and Driver
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.4 ns
Series: SN74ABT827
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99