SN74ABT373PW

Texas Instruments
595-SN74ABT373PW
SN74ABT373PW

Mfr.:

Description:
Latches Octal Transp D-Type A 595-SN74ABT373PWR A 595-SN74ABT373PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.04 $10.40
$0.94 $23.50
$0.827 $57.89
$0.773 $216.44
$0.741 $414.96
$0.714 $749.70
$0.685 $2,781.10
$0.651 $5,240.55

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments SN74ABT373PWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74ABT373PW A A 595-SN74ABT373PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ABT373
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99